25LC640AT-E/MS
Images are for reference only
See Product Specifications
See Product Specifications
579-25LC640AT-E/MS
25LC640AT-E/MS
Mfr.:
Description:
EEPROM 64K 8K X 8 25V SER EE EXT
EEPROM 64K 8K X 8 25V SER EE EXT
Datasheet:
In Stock: 1.990
-
Stock:
-
1.990 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.062 | Rp17.062 | |
| Rp15.264 | Rp15.264.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp15.264 | Rp38.160.000 | |
| Rp15.246 | Rp76.230.000 | |
| Rp14.805 | Rp148.050.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Compliance Codes
- CNHTS:
- 8542329090
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 8542320393
- KRHTS:
- 8542321090
- TARIC:
- 8542319000
- MXHTS:
- 8542320299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- United States
Indonesia
