2N2219AL
Images are for reference only
See Product Specifications
See Product Specifications
494-2N2219AL
2N2219AL
Mfr.:
Description:
Bipolar Transistors - BJT 30V 800mA 800mW NPN Long-Lead Small-Signal BJT THT
Bipolar Transistors - BJT 30V 800mA 800mW NPN Long-Lead Small-Signal BJT THT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp174.837 | Rp174.837 | |
| Rp167.682 | Rp16.768.200 | |
| Rp166.215 | Rp41.553.750 |
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
