2N3499
Images are for reference only
See Product Specifications
See Product Specifications
494-2N3499
2N3499
Mfr.:
Description:
Bipolar Transistors - BJT 100V 500mA 1W NPN Small-Signal BJT THT
Bipolar Transistors - BJT 100V 500mA 1W NPN Small-Signal BJT THT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp261.431 | Rp261.431 | |
| Rp242.901 | Rp24.290.100 |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541290055
- JPHTS:
- 854110090
- KRHTS:
- 8541219000
- TARIC:
- 8541290000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
