32048IXS

Microchip Technology
579-32048IXS
32048IXS

Mfr.:

Description:
Other Modules SmartRAID 3204-8i Single

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.097.290 Rp15.097.290

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Other Modules
RAID Adapters
PCIe
Brand: Microchip Technology
Description/Function: 8 Internal Port
Dimensions: 68.9 mm x 167.65 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Product Type: Other Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Type: Tri-Mode SAS/SATA/NVMe RAID Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471801000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.