93LC56BT/ST

Microchip Technology
579-93LC56BT/ST
93LC56BT/ST

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.277

Stock:
1.277 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.338 Rp7.338
Rp7.228 Rp72.280
Full Reel (Order in multiples of 2500)
Rp7.228 Rp18.070.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
2 kbit
3-Wire, Microwire
2 MHz
128 x 16
TSSOP-8
200 ns
2.5 V
5.5 V
SMD/SMT
200 Year
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2 mA
Brand: Microchip Technology
Operating Supply Current: 500 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Unit Weight: 158 mg
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
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.