A2F200M3F-1FG484I

Microchip Technology
494-A2F200M3F1FG484I
A2F200M3F-1FG484I

Mfr.:

Description:
FPGA SoC SmartFusion FPGA, 2KLEs

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.367.511 Rp1.367.511

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA SoC
RoHS: N
SMD/SMT
FPBGA-484
ARM Cortex M3
1 Core
100 MHz
256 kB
64 kB
2000 LE
36 kbit
161 I/O
- 40 C
+ 100 C
Brand: Microchip Technology
Moisture Sensitive: Yes
Number of Gates: 200000
Operating Supply Current: 1 mA
Packaging: Tray
Product Type: SoC FPGA
Series: A2F200
Factory Pack Quantity: 60
Subcategory: SOC - Systems on a Chip
Tradename: SmartFusion
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.