A54SX08A-TQ100

Microchip Technology
494-A54SX08A-TQ100
A54SX08A-TQ100

Mfr.:

Description:
FPGA - Field Programmable Gate Array A54SX08A-TQ100

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Microchip Technology A54SX08A-TQG100
Microchip Technology
FPGA - Field Programmable Gate Array SXA FPGA, 12K System Gates

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
A54SX08A
0 bit
81 I/O
2.25 V
2.75 V
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Microchip Technology
Maximum Operating Frequency: 238 MHz
Moisture Sensitive: Yes
Number of Gates: 12000
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Actel
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.