APL502LG

Microchip Technology
494-APL502LG
APL502LG

Mfr.:

Description:
MOSFETs MOSFET Linear 500 V 58 A TO-264

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
35
Expected 11/06/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.006.095 Rp1.006.095

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
58 A
90 mOhms
- 30 V, 30 V
4 V
- 55 C
+ 150 C
730 W
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 27 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Typical Turn-Off Delay Time: 56 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.