APT28M120L

Microchip Technology
494-APT28M120L
APT28M120L

Mfr.:

Description:
MOSFETs MOSFET MOS 8 1200 V 28 A TO-264
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
Rp389.302 Rp389.302

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1.2 kV
29 A
450 mOhms
- 30 V, 30 V
4 V
300 nC
- 55 C
+ 150 C
1.135 kW
Enhancement
Power MOS 8
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 48 ns
Forward Transconductance - Min: 31 S
Product Type: MOSFETs
Rise Time: 31 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Typical Turn-Off Delay Time: 170 ns
Typical Turn-On Delay Time: 50 ns
Unit Weight: 10 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.