APT30SCD65B

Microchip Technology
494-APT30SCD65B
APT30SCD65B

Mfr.:

Description:
SiC Schottky Diodes Schottky Discrete RECTIFIER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp241.433 Rp241.433
Rp219.418 Rp2.194.180
Rp202.907 Rp5.072.675
Rp191.899 Rp9.594.950
Rp185.111 Rp18.511.100
Rp168.967 Rp42.241.750
Rp158.326 Rp79.163.000
Rp142.548 Rp142.548.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SiC Schottky Diodes
RoHS:  
Through Hole
TO-247-2
Single
30 A
650 V
1.8 V
247 A
600 uA
- 55 C
+ 150 C
Tube
Brand: Microchip Technology
Pd - Power Dissipation: 156 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.