APT40DR160HJ

Microchip Technology
494-APT40DR160HJ
APT40DR160HJ

Mfr.:

Description:
Bridge Rectifiers PM-DIODE-RECTIFIER-SOT227

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp336.466 Rp336.466
Rp336.282 Rp168.141.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Screw Mount
SOT-227-4
40 A
1.6 kV
1.3 V
400 A
- 55 C
+ 150 C
38.2 mm
25.2 mm
9.6 mm
Tube
Brand: Microchip Technology
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Tradename: ISOTOP
Vr - Reverse Voltage: 1.6 kV
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409999
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.