APT50M65LLLG
494-APT50M65LLLG
APT50M65LLLG
Mfr.:
Description:
MOSFET Modules MOSFET MOS 7 500 V 65 mOhm TO-264
MOSFET Modules MOSFET MOS 7 500 V 65 mOhm TO-264
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp510.753 | Rp510.753 | |
| Rp468.190 | Rp46.819.000 | |
| Rp464.337 | Rp116.084.250 | |
| 500 | Quote |
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
