APT56F60B2

Microchip Technology
494-APT56F60B2
APT56F60B2

Mfr.:

Description:
MOSFETs FREDFET MOS 8 600 V 56 A TO-247 MAX
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
Rp418.656 Rp418.656

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
60 A
90 mOhms
- 30 V, 30 V
2.5 V
280 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 60 ns
Forward Transconductance - Min: 55 S
Product Type: MOSFETs
Rise Time: 75 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 190 ns
Typical Turn-On Delay Time: 65 ns
Unit Weight: 6 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.