APT60M60JLL
494-APT60M60JLL
APT60M60JLL
Mfr.:
Description:
MOSFET Modules MOSFET MOS 7 600 V 60 mOhm SOT-227
MOSFET Modules MOSFET MOS 7 600 V 60 mOhm SOT-227
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.738.467 | Rp17.384.670 | |
| Rp1.501.253 | Rp150.125.300 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
