APT7F120S

Microchip Technology
494-APT7F120S
APT7F120S

Mfr.:

Description:
MOSFETs FREDFET MOS 8 1200 V 7 A TO-268

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp117.231 Rp117.231

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D3PAK-3
N-Channel
1 Channel
1.2 kV
7 A
2.4 Ohms
- 30 V, 30 V
5 V
80 nC
- 55 C
+ 150 C
335 W
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 13 ns
Forward Transconductance - Min: 8 S
Product Type: MOSFETs
Rise Time: 8 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 6,200 g
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
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.