APTGF50DH60T1G

Microchip Technology
494-APTGF50DH60T1G
APTGF50DH60T1G

Mfr.:

Description:
IGBT Modules Power Module - IGBT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp697.882 Rp697.882
Rp676.967 Rp1.353.934
Rp656.603 Rp3.283.015
Rp636.973 Rp6.369.730
Rp568.726 Rp14.218.150
Rp551.481 Rp27.574.050
Rp534.969 Rp53.496.900
Rp498.828 Rp124.707.000
500 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Asymmetrical Bridge
600 V
2.1 V
65 A
400 nA
250 W
SP-1
- 40 C
+ 150 C
Brand: Microchip Technology
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 50
Subcategory: IGBTs
Technology: Si
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.