APTM50H15FT1G

Microchip Technology
494-APTM50H15FT1G
APTM50H15FT1G

Mfr.:

Description:
MOSFET Modules PM-MOSFET-FREDFET-8-SP1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.099.476 Rp1.099.476

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SP1-12
N-Channel
25 A
130 mOhms
- 30 V, + 30 V
3 V
- 40 C
+ 100 C
208 W
Tube
Brand: Microchip Technology
Configuration: Quad
Fall Time: 26 ns
Product Type: MOSFET Modules
Rise Time: 35 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Full Bridge
Typical Turn-Off Delay Time: 80 ns
Typical Turn-On Delay Time: 29 ns
Unit Weight: 80 g
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
8542319090
CAHTS:
8541290000
USHTS:
8541590080
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.