ARF1505

Microchip Technology
494-ARF1505
ARF1505

Mfr.:

Description:
RF MOSFET Transistors RF MOSFET (VDMOS) 1200 V 750 W 40 MHz T1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
N-Channel
Si
25 A
1.2 kV
40 MHz
17 dB
750 W
- 55 C
+ 175 C
Brand: Microchip Technology
Forward Transconductance - Min: 5.5 mS
Pd - Power Dissipation: 750 W
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 1
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 30 V
Vgs th - Gate-Source Threshold Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP