AT24CSW040-STUM-T

Microchip Technology
579-AT24CSW040STUM-T
AT24CSW040-STUM-T

Mfr.:

Description:
EEPROM 4K, 1.7-3.6V, 1MHz, Ind Tmp, 5-SOT23

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.036

Stock:
15.036 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.788 Rp6.788
Rp6.641 Rp66.410
Rp6.256 Rp625.600
Rp6.219 Rp1.554.750
Rp6.201 Rp3.100.500
Rp6.146 Rp6.146.000
Full Reel (Order in multiples of 5000)
Rp5.797 Rp28.985.000
Rp5.742 Rp57.420.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
4 kbit
2-Wire, I2C
1 MHz
512 x 8
TSOT-23-5
450 ns
1.7 V
3.6 V
SMD/SMT
100 Year
- 40 C
+ 85 C
Reel
Cut Tape
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Operating Supply Current: 200 uA
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT24CSWx Serial EEPROMs

Microchip Technology AT24CSWx Serial EEPROMs are designed to be I2C compatible (two-wire) with a security register and software write protection. These EEPROMs feature bidirectional data transfer protocol and filtered inputs for noise suppression. The AT24CSWx EEPROMs operate at a 1.7V to 3.6V voltage range, 1mA ultra-low active current, 0.8µA standby current, and -40°C to 85°C temperature range. The AT24CSW01X / AT24CSW02X EEPROMs provide 8-Byte page write mode and AT24CSW04X / AT24CSW08X EEPROMs offer 16-Byte page write mode with partial page writing. These EEPROMs are available in 5-lead SOT23 and 4-ball ultra-thin WLCSP packages.