AT80C51RD2-SLSUM

Microchip Technology
556-AT80C51RD2-SLSUM
AT80C51RD2-SLSUM

Mfr.:

Description:
8-bit Microcontrollers - MCU MCU 8-Bit HI Perform ROMless 3-5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 741

Stock:
741 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.219 Rp75.219

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
1 kB
1.25 kB
PLCC-44
40 MHz
No ADC
32 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
80C
Tube
Brand: Microchip Technology
Interface Type: SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: AT80x
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: XRAM
Factory Pack Quantity: 27
Subcategory: Microcontrollers - MCU
Unit Weight: 780 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.