AT89C5131A-RDTUM

Microchip Technology
556-A89C5131ARDTUM
AT89C5131A-RDTUM

Mfr.:

Description:
8-bit Microcontrollers - MCU C5130A 32K Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.065

Stock:
1.065 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp124.569 Rp124.569
Rp117.781 Rp2.944.525
Rp117.598 Rp29.399.500
Rp114.296 Rp128.011.520
5.120 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
32 kB
1 kB
VQFP-64
48 MHz
No ADC
34 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
89C
Tray
Brand: Microchip Technology
Interface Type: 2-Wire, EUART, SPI, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 16 Timer
Processor Series: AT89x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EEPROM
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Unit Weight: 1 g
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
8542319092
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2