AT90LS8535-4AC

Microchip Technology
Not Assigned
AT90LS8535-4AC

Mfr.:

Description:
8-bit Microcontrollers - MCU 8K Flash 3V

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
AVR
8 kB
512 B
TQFP-44
4 MHz
32 I/O
2.7 V
6 V
SMD/SMT
8 bit
0 C
+ 70 C
90LS
Brand: Microchip Technology
Interface Type: UART
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000