AT91SAM9CN11-CU

Microchip Technology
556-AT91SAM9CN11-CU
AT91SAM9CN11-CU

Mfr.:

Description:
Microprocessors - MPU BGA, GREEN, IND TEMP CRYPTO, MRL A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Microprocessors - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit
400 MHz
BGA-217
16 kB
16 kB
1 V
SAM9CN11
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Data RAM Size: 32 kB
Data ROM Size: 128 kB
I/O Voltage: 1.8 V, 3.3 V
Interface Type: 2-Wire, Serial, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Number of I/Os: 105 I/O
Number of Timers/Counters: 2 Timer
Processor Series: SAM9CN11
Product Type: Microprocessors - MPU
Factory Pack Quantity: 126
Subcategory: Microprocessors - MPU
Part # Aliases: AT91SAM9CN12B-CU
Unit Weight: 2,170 g
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
CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
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
SAM9CN11 / CN12 ARM926™ MPUs

Microchip SAM9CN11 / SAM9CN12 ARM926™ processor-based microcontrollers (MCUs) target cost-sensitive applications that require security features in addition to graphics LCD and user interface software. SAM9CN11 and SAM9CN12 expand Microchip's existing ARM® processor-based portfolio by offering an anti-counterfeiting solution. These ARM926 microprocessors support secure boot and a hardware cryptographic engine required for secured applications. These new devices also include an extensive set of communication peripherals with full-speed USB host and device, up to seven UARTS, multiple SPI, I²C, and one SDIO/SDCard/MMC interface. These Microchip devices support SDRAM for low system cost and DDR2 memory for more memory-intensive applications.
Learn More

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 126   Multiples: 126
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp176.489 Rp22.237.614