AT97SC3205-H3M4500B

Microchip Technology
556-AT97SC3205H3M450
AT97SC3205-H3M4500B

Mfr.:

Description:
Security ICs / Authentication ICs Prod FF Ind SPI TPM 4x4 32VQFN CEK Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 657

Stock:
657 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.038 Rp55.038
Rp54.304 Rp543.040
Rp50.635 Rp1.265.875
Rp49.167 Rp4.916.700
Rp48.617 Rp23.822.330
10.290 Quote

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  
8 bit
- 40 C
+ 85 C
SMD/SMT
VQFN-32
Tray
Brand: Microchip Technology
Interface Type: SPI
Maximum Clock Frequency: 45 MHz
Product Type: Security ICs / Authentication ICs
Series: AT97SC3205
Factory Pack Quantity: 490
Subcategory: Security ICs / Authentication ICs
Unit Weight: 40,100 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.