ATA6625-GBQW

Microchip Technology
579-ATA6625-GBQW
ATA6625-GBQW

Mfr.:

Description:
LIN Transceivers LIN System Basis Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
Rp20.181 Rp121.086.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LIN Transceivers
28 V
5 V
950 uA
- 40 C
+ 150 C
SMD/SMT
DFN-8
AEC-Q100
Reel
Brand: Microchip Technology
Development Kit: ATA6625-EK
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 5 V to 28 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 6 us
Standard: LIN 2.0, 2.1, 2.2, 2.2A, SAEJ2602-2
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Type: LIN Bus Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.