ATMEGA164PV-10MU
Images are for reference only
See Product Specifications
See Product Specifications
556-ATMEGA164PV10MU
ATMEGA164PV-10MU
Mfr.:
Description:
8-bit Microcontrollers - MCU AVR 16K FLSH 1K SRAM 512B EE-10MHZ 1.8V
8-bit Microcontrollers - MCU AVR 16K FLSH 1K SRAM 512B EE-10MHZ 1.8V
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
In Stock: 175
-
Stock:
-
175 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp87.694 | Rp87.694 | |
| Rp78.337 | Rp7.833.700 | |
| Rp77.971 | Rp19.492.750 | |
| Rp77.787 | Rp28.003.320 | |
| 5.040 | Quote |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp90.446
Min:
1
Possible Replacement
Microchip Technology
8-bit Microcontrollers - MCU 20MHZ, QFN/MFL, IND TEMP, GREEN 5 V
Datasheet
DTS
PCN
- Adding Copper Bonding Wire Capability for Selected Microcontrollers (PDF)
- Atmel - Assembly 11-6-09 (PDF)
- Convert MSL3 to MSL1 for QFN Packages (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2025-7-22 (PDF)
- Product Change Notification 2026-2-23 (PDF)
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310015
- JPHTS:
- 8542310324
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
