ATMEGA3208-XF

Microchip Technology
556-ATMEGA3208-XF
ATMEGA3208-XF

Mfr.:

Description:
8-bit Microcontrollers - MCU 20MHz, 32KB, SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.317 Rp25.317
Rp22.933 Rp573.325
Rp20.914 Rp1.965.916

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp25.684
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
32 kB
4 kB
SSOP-28
20 MHz
10 bit
23 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
ATmega3208
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Development Kit: ATATMEL-ICE
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 4 Timer
Processor Series: ATMEGA
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 47
Subcategory: Microcontrollers - MCU
Tradename: AVR
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 60 mg
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
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

ATmega3208 Microcontrollers

Microchip Technology ATmega3208 Microcontrollers (MCUs) of the megaAVR® 0-series use the AVR® processor with hardware multiplier. These MCUs run up to 20MHz, up to 6kB of SRAM, and 256bytes of EEPROM in the 28, 32, or 48-pin package. The ATmega3208 MCUs use technologies with a flexible, low-power architecture, including an event system and sleepwalking, accurate analog features, and advanced peripherals. These MCUs offer a range of Flash sizes from 32kB to 48kB in a 32-pin package.