ATMEGA328-MUR
Images are for reference only
See Product Specifications
See Product Specifications
556-ATMEGA328-MUR
ATMEGA328-MUR
Mfr.:
Description:
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
In Stock: 7.938
-
Stock:
-
7.938 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp46.048 | Rp46.048 | |
| Rp42.379 | Rp1.059.475 | |
| Rp38.527 | Rp3.852.700 | |
| Full Reel (Order in multiples of 6000) | ||
| Rp38.160 | Rp228.960.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Possible Replacement
Datasheet
DTS
Errata
Models
PCN
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310075
- JPHTS:
- 8542310324
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99
Indonesia
