ATMEGA644P-20AUR
Images are for reference only
See Product Specifications
See Product Specifications
556-ATMEGA644P-20AUR
ATMEGA644P-20AUR
Mfr.:
Description:
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE-20MHZ IND,5V
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE-20MHZ IND,5V
Datasheet:
In Stock: 2.411
-
Stock:
-
2.411 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp131.908 | Rp131.908 | |
| Rp121.084 | Rp3.027.100 | |
| Rp109.709 | Rp10.970.900 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp109.709 | Rp219.418.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Microchip Technology
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE 20MHZ 5V
Datasheet
DTS
PCN
- CNHTS:
- 8542319092
- CAHTS:
- 8542310000
- USHTS:
- 8542310075
- JPHTS:
- 8542310324
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99
Indonesia
