ATSTK600-RC06

Microchip Technology
556-ATSTK600-RC06
ATSTK600-RC06

Mfr.:

Description:
Sockets & Adapters STK600 ROUTINGCARD RC028M-6

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp657.521 Rp657.521

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sockets & Adapters
RoHS:  
Routing Cards
STK600 Starter Kit
Brand: Microchip Technology
Core: AVR
Description/Function: Routing card for 28 pin megaAVR in DIP socket supplements the Atmel STK600 starter kit
Dimensions: 105 mm x 82 mm x 1.6 mm
Moisture Sensitive: Yes
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 55,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

STK600 AVR® Flash MCU Starter Kit

Atmel / Microchip STK600 AVR® Flash MCU Starter Kit is a complete starter kit and development system for 8-bit and 32-bit AVR Flash microcontrollers. The STK600 Starter Kit features a modular design, using separate Routing Cards and Socket Cards, which route the signals from the device to the appropriate hardware. The Routing Card and Socket Card for a specific device are not included and must be purchased separately.