ATTINY28L-4AU
Images are for reference only
See Product Specifications
See Product Specifications
556-ATTINY28L-4AU
ATTINY28L-4AU
Mfr.:
Description:
8-bit Microcontrollers - MCU AVR 2K FLASH 28 PIN PACKAGE - 3V 4MHZ
8-bit Microcontrollers - MCU AVR 2K FLASH 28 PIN PACKAGE - 3V 4MHZ
Datasheet:
In Stock: 483
-
Stock:
-
483 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 483 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp45.682 | Rp45.682 | |
| Rp41.829 | Rp1.045.725 | |
| Rp38.894 | Rp3.889.400 | |
| Rp37.793 | Rp9.448.250 |
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310075
- JPHTS:
- 8542310324
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
