AVR16EA28-E/SP

Microchip Technology
579-AVR16EA28-E/SP
AVR16EA28-E/SP

Mfr.:

Description:
8-bit Microcontrollers - MCU 16KB, RWW, 2KB RAM, 28p SSOP, 125C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.700 Rp47.700

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
16 kB
2 kB
SPDIP-28
20 MHz
12 bit
24 I/O
1.8 V
5.5 V
Through Hole
8 bit/16 bit
- 40 C
+ 125 C
AVR16EA28/32/48
Tube
Brand: Microchip Technology
DAC Resolution: 10 bit
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 2 x 16 bit
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 15
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVR® EA Family Microcontrollers (MCUs)

Microchip Technology AVR® EA Family Microcontrollers (MCUs) use the AVR® CPU with hardware multiplier running at clock speeds of up to 20MHz. These come with 64KB of Flash, 6KB of SRAM and 512 bytes of EEPROM. The microcontrollers are available in 28-, 32- and 48-pin packages. The AVR EA Family uses the current technologies from Microchip with a flexible and low-power architecture, including Event System, accurate analog subsystems, and advanced digital peripherals.

AVR16EA28/32/48 AVR® EA Microcontrollers

Microchip Technology AVR16EA28/32/48 AVR® EA Microcontrollers implement the AVR CPU with a hardware multiplier running at clock speeds of up to 20MHz. The AVR EA family facilitates a flexible and low-power architecture, including Event System, accurate analog subsystems, and advanced digital peripherals. The MCUs provide 16KB of Flash, 2KB of SRAM, and 512 bytes of EEPROM. The Microchip AVR16EA28/32/48 AVR EA MCUs are housed in 28-, 32-, and 48-pin packages.