CDLL3023B

Microchip Technology
494-CDLL3023B
CDLL3023B

Mfr.:

Description:
Zener Diodes Voltage Regulator
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
20 Weeks Estimated factory production time.
Minimum: 169   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp76.136 Rp12.866.984

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
13 V
SMD/SMT
DO-213AB-2
1 W
10 uA
10 Ohms
- 55 C
+ 175 C
Single
19 mA
Bulk
Brand: Microchip Technology
Diameter: 2.67 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 10 uA
Length: 5.21 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.085 %/C
Zener Current: 74 mA
Unit Weight: 114 mg
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
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
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
FEATURED PRODUCTS
MICROCHIP