CDLL4731Ae3

Microchip Technology
494-CDLL4731AE3
CDLL4731Ae3

Mfr.:

Description:
Zener Diodes Voltage Regulator
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
20 Weeks Estimated factory production time.
Minimum: 258   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp62.743 Rp16.187.694

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS:  
4.3 V
SMD/SMT
DO-213AB-2
1 W
5 %
10 uA
9 Ohms
- 65 C
+ 175 C
Single
58 mA
Bulk
Brand: Microchip Technology
Diameter: 2.66 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 10 uA
Length: 5.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Zener Current: 10 uA
Unit Weight: 40 mg
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
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP