DSA1101BA3-008.0000VAO

Microchip Technology
579-1BA30080000VAO
DSA1101BA3-008.0000VAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 8MHz, 20PPM, 2.5-3.3V, -40 to 125C, 5.0x3.2mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 360   Multiples: 360
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.336 Rp9.840.960

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
CDFN-6
8 MHz
20 PPM
15 pF
2.25 V
3.63 V
CMOS
- 40 C
+ 125 C
AEC-Q100
DSA1101
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 5 mm (0.197 in)
Packaging: Tube
Product Type: MEMS Oscillators
Factory Pack Quantity: 72
Subcategory: Oscillators
Width: 3.2 mm (0.126 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.