DSA1223BI2-100M0000VAO

Microchip Technology
579-23BI2100M0000VAO
DSA1223BI2-100M0000VAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, LVDS, 100MHz, 25ppm, 2.5-3.3V, -40 to 85C, 5.0x3.2mm

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.509 Rp36.509

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
CDFN-6
100 MHz
25 PPM
2.25 V
3.63 V
LVDS
32 mA
- 40 C
+ 85 C
Brand: Microchip Technology
Duty Cycle - Max: 52 %
Height: 0.85 mm (0.033 in)
Length: 5 mm (0.197 in)
Packaging: Tube
Product Type: MEMS Oscillators
Factory Pack Quantity: 72
Subcategory: Oscillators
Width: 3.2 mm (0.126 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.