DSC1001CL2-024.0000
Images are for reference only
See Product Specifications
See Product Specifications
998-1001CL2-024.0000
DSC1001CL2-024.0000
Mfr.:
Description:
MEMS Oscillators -40C - 105C 25 ppm 024.0000MHz
MEMS Oscillators -40C - 105C 25 ppm 024.0000MHz
Datasheet:
In Stock: 230
-
Stock:
-
230 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.511 | Rp16.511 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp16.511
Min:
1
Datasheet
DTS
PCN
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2024-11-08 (PDF)
- Product Change Notification 2025-6-25 (PDF)
- Product Change Notification 2026-3-31 (PDF)
Compliance Codes
- CNHTS:
- 8542391010
- CAHTS:
- 8541600020
- USHTS:
- 8542390090
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 8542399999
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
