DSC1001DL2-049.5000T

Microchip Technology
579-DSC1001DL204950T
DSC1001DL2-049.5000T

Mfr.:

Description:
MEMS Oscillators Oscillator Low Power -40C-105C 25ppm

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp12.934 Rp12.934.000

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
CDFN-4
49.5 MHz
25 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 105 C
AEC-Q100
DSC1001
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
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
8541600000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Clock and Timing Solutions

Microchip Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low jitter and low power with quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip and multiple-frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators and multiplexers.

DSC1001 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40ºC to +105ºC. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.