DSC1001DL5-040.0000
Images are for reference only
See Product Specifications
See Product Specifications
579-SC1001DL50400000
DSC1001DL5-040.0000
Mfr.:
Description:
MEMS Oscillators MEMS OSC, LVCMOS, 40MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
MEMS Oscillators MEMS OSC, LVCMOS, 40MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm
Datasheet:
In Stock: 218
-
Stock:
-
218 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp25.684 | Rp25.684 | |
| Rp21.281 | Rp532.025 | |
| Rp21.098 | Rp2.109.800 |
Datasheet
DTS
PCN
- CNHTS:
- 8542391090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
