DSC1121CI1-024.0000T
Images are for reference only
See Product Specifications
See Product Specifications
998-121CI1-024.0000T
DSC1121CI1-024.0000T
Mfr.:
Description:
MEMS Oscillators -40C - 85C 50 ppm 024.0000MHz
MEMS Oscillators -40C - 85C 50 ppm 024.0000MHz
Datasheet:
In Stock: 800
-
Stock:
-
800 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 800 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.411 | Rp15.411 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp15.411 | Rp15.411.000 | |
Alternative Packaging
Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
Rp15.411
Min:
1
Datasheet
DTS
Errata
PCN
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8542390090
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 8542399999
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
