DSC1121CI2-125.0000
Images are for reference only
See Product Specifications
See Product Specifications
998-1121CI2-125.0000
DSC1121CI2-125.0000
Mfr.:
Description:
MEMS Oscillators MEMS OSC, LVCMOS, 125MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
MEMS Oscillators MEMS OSC, LVCMOS, 125MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
Datasheet:
In Stock: 1.312
-
Stock:
-
1.312 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.328 | Rp16.328 | |
| Rp16.310 | Rp1.794.100 | |
| Rp16.291 | Rp3.584.020 | |
| Rp15.961 | Rp8.778.550 | |
| Rp14.824 | Rp16.306.400 | |
| Rp14.750 | Rp74.635.000 |
Datasheet
DTS
Errata
PCN
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8542390090
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 8542399999
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
