DSC1124CI5-100.0000

Microchip Technology
998-1124CI5100.0000
DSC1124CI5-100.0000

Mfr.:

Description:
MEMS Oscillators MEMS Oscillator High Perf HCSL

In Stock: 402

Stock:
402 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp41.645 Rp41.645
Rp38.894 Rp972.350
Rp38.160 Rp4.197.600
Rp37.242 Rp8.193.240
Rp36.875 Rp40.562.500
10.010 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
Rp41.645
Min:
1000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
CDFN-6
100 MHz
10 PPM
2 pF
2.25 V
3.6 V
HCSL
20 mA
- 40 C
+ 85 C
DSC1124
Brand: Microchip Technology
Duty Cycle - Max: 52 %
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Moisture Sensitive: Yes
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 110
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PCI Express (PCIe) Timing Solutions

Microchip PCI Express (PCIe) Timing Solutions have evolved to accommodate higher speeds and impose stringent requirements for a reliable clock source. Microchip offers a comprehensive line of PCIe Gen 4-compliant oscillators, clock generators, and buffers. Microchip's timing parts meet PCIe jitter requirements and allow allocation of up to 70% of the total jitter margin to the rest of the system. These highly integrated single-chip solutions can reduce component count and board area without sacrificing performance.

Clock and Timing Solutions

Microchip Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low jitter and low power with quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip and multiple-frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators and multiplexers.