DSC557-04334KL0

Microchip Technology
579-DSC557-04334KL0
DSC557-04334KL0

Mfr.:

Description:
MEMS Oscillators MEMS PCIe Clock Generator, -40C-105C, 100ppm

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.963 Rp66.963

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VQFN-20
100 MHz
100 PPM
2 pF
2.25 V
3.63 V
HCSL
46 mA
- 40 C
+ 105 C
Brand: Microchip Technology
Duty Cycle - Max: 52 %
Height: 0.85 mm
Length: 5 mm
Operating Supply Voltage: 2.25 V to 3.63 V
Packaging: Tube
Factory Pack Quantity: 72
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.