DSC6301JL1KB-064.0000

Microchip Technology
579-6301JL1KB0640000
DSC6301JL1KB-064.0000

Mfr.:

Description:
SSXO Oscillators MEMS OSC, LVCMOS, 64MHz, 50ppm, 1.8-3.3V, -40 to 105C, 2.5x2.0mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.529 Rp18.529

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SSXO Oscillators
RoHS:  
SSXO, MEMS Based
VDFN-4
64 MHz
50 PPM
1.71 V
3.63 V
LVCMOS
Down Spread
- 2 %
SMD/SMT
- 40 C
+ 105 C
2.5 mm
2 mm
0.84 mm
Tube
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 140
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.