DSC6331HI2AB-012.0000
Images are for reference only
See Product Specifications
See Product Specifications
579-6331HI2AB0120000
DSC6331HI2AB-012.0000
Mfr.:
Description:
SSXO Oscillators MEMS OSC, LVCMOS, 12MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm
SSXO Oscillators MEMS OSC, LVCMOS, 12MHz, 25PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.346 | Rp9.173.000 | |
| Rp18.273 | Rp18.273.000 | |
| Rp18.218 | Rp91.090.000 | |
| Rp18.163 | Rp181.630.000 |
Similar Products
Compliance Codes
- USHTS:
- 8542390090
- TARIC:
- 8541600000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
