DSC6331JI2EB-012.0000
Images are for reference only
See Product Specifications
See Product Specifications
579-C6331JI2EB-012
DSC6331JI2EB-012.0000
Mfr.:
Description:
SSXO Oscillators MEMS OSC, LVCMOS, 12MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
SSXO Oscillators MEMS OSC, LVCMOS, 12MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.374 | Rp12.161.800 | |
| Rp17.190 | Rp19.252.800 | |
| Rp17.135 | Rp86.360.400 | |
| Rp17.080 | Rp172.166.400 |
Similar Products
Compliance Codes
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- TARIC:
- 8541600000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
