DSC8001DL5

Microchip Technology
998-DSC8001DL5
DSC8001DL5

Mfr.:

Description:
Programmable Oscillators Unprog MEMS Oscillator, -40C-105C, 10ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.005 Rp31.005
Rp25.868 Rp646.700
Rp25.501 Rp2.550.100

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Oscillators
RoHS:  
MEMS Oscillators
QFN-4
1 MHz to 150 MHz
10 PPM
15 pF
1.71 V
3.6 V
CMOS
SMD/SMT
- 40 C
+ 105 C
2.5 mm
2 mm
DSC8001
Tube
Brand: Microchip Technology
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Programmable Oscillators
Factory Pack Quantity: 140
Subcategory: Oscillators
Unit Weight: 10 mg
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
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99

DSC8001 & DSC8003 Oscillators

Microchip Technology DSC8001 and DSC8003 Oscillators are silicon MEMS-based CMOS devices offering excellent jitter and stability performance over a wide range of supply voltages and temperatures. These devices operate from 1MHz to 150MHz in increments of 100Hz, up to four decimal point resolution. These Oscillators offer a supply voltage range between 1.8V to 3.3V and an extended operating temperature range from -40°C to +105°C.