DSPIC30F2010-20I/MMG

Microchip Technology
579-30F2010-20I/MMG
DSPIC30F2010-20I/MMG

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 28LD 20M 12KB FL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Microchip Technology dsPIC30F2010-20I/MM
Microchip Technology
Digital Signal Processors & Controllers - DSP, DSC 16B MCU DSP 28LD 20MIPS 12KB FLASH

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSCs
dsPIC30F
20 MHz
QFN-16
12 kB
512 B
2.5 V to 5.5 V
dsPIC30F2010
dsPIC
SMD/SMT
- 40 C
+ 85 C
Brand: Microchip Technology
Data Bus Width: 16 bit
Interface Type: I2C/SPI/UART
Number of I/Os: 20 I/O
Number of Timers/Counters: 3 Timer
Processor Series: dsPIC30F
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Program Memory Type: Flash
Factory Pack Quantity: 61
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.