EMC1823T-2E/9R

Microchip Technology
579-EMC1823T-2E/9R
EMC1823T-2E/9R

Mfr.:

Description:
Board Mount Temperature Sensors 1.8V, 3 channel temp sensor, I2C, shutdown, alert, fixed address

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.896 Rp18.896
Full Reel (Order in multiples of 3000)
Rp18.896 Rp56.688.000

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
VDFN-10
I2C
1.62 V
3.6 V
Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Operating Supply Current: 800 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: EMC1823
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMC18xx Multi-Ch Low Voltage Temperature Sensors

Microchip EMC18xx Multi-Channel Low Voltage Temperature Sensors are high-accuracy, 2-wire (I2C) temperature sensors with resistor programmable system shutdown. The EMC18xx components provide a rate of change temperature measurement with associated alerts, adding another protective measurement layer to catch and manage variable system temperatures.