EV33X03A

Microchip Technology
579-EV33X03A
EV33X03A

Mfr.:

Description:
Interface Development Tools EVB-USB7252 Evaluation board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.782.068 Rp4.782.068

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface Development Tools
Evaluation Boards
USB7252
Brand: Microchip Technology
Interface Type: USB
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

USB7252 4-Port Gen2 SmartHub™ Evaluation Board

Microchip Technology USB7252 4-Port Gen2 SmartHub™ Evaluation Board provides the necessary requirements and interface options to evaluate the USB7252 IC. This USB7252 SmartHub IC is a 4-port SuperSpeed+ (SS+) USB IC on a 4-layer RoHS-compliant Printed Circuit Board (PCB). The EVB-USB7252 from Microchip Technology comes with four configurations for operation through internal default settings. This evaluation board supports custom configurations either via I2C or through the external 16-Mbit SPI flash device. The EVB-USB7252 exhibits driver compatibility with Microsoft® Windows® 10, Windows 8.x, Windows 7, Windows XP, Mac OS® X 10.4+, and Linux® hub drivers.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.